Part Details for IULDK1-1-61F-5.00-91 by Sensata Circuit Breakers
Overview of IULDK1-1-61F-5.00-91 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULDK1-1-61F-5.00-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72426525
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULDK1-1-61F-5.00-91 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$76.7600 / $80.5900 | RFQ |
DISTI #
APXIULDK1-1-61F-5.00-91
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.4400 / $74.5700 | Buy Now |
DISTI #
000000000005658919
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$21.8600 / $68.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.4400 / $74.5700 | Buy Now |