Part Details for IULH00-30780-1-R1 by Sensata Circuit Breakers
Overview of IULH00-30780-1-R1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS30780081 | Amphenol Communications Solutions | Backplane connectors,cable backplane ,Paladin 4X8 Cable, 30 AWG, 25 GHz |
Price & Stock for IULH00-30780-1-R1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000724986
|
Sager | Circuit Breakers | 0 |
|
Buy Now |