Part Details for IULHK11-1-65-30.0-E-01 by Sensata Circuit Breakers
Overview of IULHK11-1-65-30.0-E-01 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK11-1-65-30.0-E-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULHK11-1-65-30.0-E-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$175.9000 / $232.8100 | Buy Now |
DISTI #
IULHK11-1-65-30.0-E-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULHK11-1-65-30.0-E-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Protectors RoHS: Compliant |
4 Partner Stock |
|
$116.1700 / $210.4200 | Buy Now |
DISTI #
000000000005658945
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$53.3700 / $213.8900 | Buy Now |
|
Master Electronics | Magnetic Circuit Protectors RoHS: Compliant |
4 Partner Stock |
|
$116.1700 / $210.4200 | Buy Now |