Part Details for IULHK11-1REC4-52-5.00-A-01 by Sensata Technologies
Overview of IULHK11-1REC4-52-5.00-A-01 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK11-1REC4-52-5.00-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-111REC4525.00A01
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$148.2600 | Order Now |
DISTI #
53199192
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 5A 125VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$122.1300 / $176.5200 | Buy Now |
DISTI #
53319056
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 5A 125VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1114 | Americas - 2 |
|
$230.4605 | Buy Now |
DISTI #
SENSTA IULHK11-1REC4-52-5.00-A-01
|
PEI Genesis | Magnetic Circuit Breaker | 7 |
|
Buy Now |