Part Details for IULHK11-1REC4R-65F-10.0-01 by Sensata Circuit Breakers
Overview of IULHK11-1REC4R-65F-10.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK11-1REC4R-65F-10.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULHK11-1REC4R-65F-10.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$185.1500 / $199.9500 | Buy Now |
DISTI #
IULHK11-1REC4R-65F-10.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.2367 | Buy Now |
DISTI #
72426969
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULHK11-1REC4R-65F-10.0-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$211.1000 / $221.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$87.1500 / $185.2000 | Buy Now |
DISTI #
000000000005658987
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$64.6600 / $250.1500 | Buy Now |
DISTI #
C1S119700304416
|
Chip1Stop | Circuit Breakers | 3 |
|
$207.0000 / $224.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$87.1500 / $185.2000 | Buy Now |