Part Details for IULHK11-1REC4R-65F-35.0-01 by Sensata Technologies
Overview of IULHK11-1REC4R-65F-35.0-01 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK11-1REC4R-65F-35.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-11REC4R65F35.001
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$157.4900 | Order Now |
DISTI #
27170981
|
Verical | Circuit Breaker Hydraulic Magnetic 2Pole 35A Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$123.7300 / $187.5000 | Buy Now |
DISTI #
SENSTA IULHK11-1REC4R-65F-35.0-01
|
PEI Genesis | Circuit Breakers | 16 |
|
Buy Now |