Part Details for IULHK11-35418-60 by Sensata Circuit Breakers
Overview of IULHK11-35418-60 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK11-35418-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULHK11-35418-60-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.0067 | Buy Now |
DISTI #
APXIULHK11-35418-60
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Mag-hydr Lever RoHS: Compliant |
10 In Stock |
|
$186.9700 / $215.0800 | Buy Now |
DISTI #
000000000002152566
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$74.3900 / $287.9700 | Buy Now |
|
Master Electronics | Circuit Breaker Mag-hydr Lever RoHS: Compliant |
10 In Stock |
|
$186.9700 / $215.0800 | Buy Now |