Part Details for IULHK111-1-42-10.0-01 by Sensata Circuit Breakers
Overview of IULHK111-1-42-10.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK111-1-42-10.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULHK111-1-42-10.0-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$263.6200 | Buy Now |
DISTI #
APXIULHK111-1-42-10.0-01
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 3Pole 10A RoHS: Compliant |
11 In Stock |
|
$264.0500 / $278.2900 | Buy Now |
DISTI #
000000000001194065
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 2 |
|
$104.0200 / $402.6300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 3Pole 10A RoHS: Compliant |
11 In Stock |
|
$264.0500 / $278.2900 | Buy Now |