Part Details for IULHK111-1-42-7.00-01 by Sensata Circuit Breakers
Overview of IULHK111-1-42-7.00-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK111-1-42-7.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IULHK111-1-42-7.00-01-ND
|
DigiKey | CIR BRKR,HYDMAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$369.6733 | Buy Now |
DISTI #
APXIULHK111-1-42-7.00-01
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
23 In Stock |
|
$132.3500 / $292.2500 | Buy Now |
DISTI #
000000000002738400
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 1 | 0 |
|
$104.0200 / $402.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
23 In Stock |
|
$132.3500 / $292.2500 | Buy Now |