Part Details for IULHK111-1-63-95.0-A-01 by Sensata Circuit Breakers
Overview of IULHK111-1-63-95.0-A-01 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK111-1-63-95.0-A-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULHK111-1-63-95.0-A-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 95A LEVER Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$275.0533 | Buy Now |
DISTI #
72426670
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULHK111-1-63-95.0-A-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$369.2800 / $387.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$149.3800 / $332.3500 | Buy Now |
DISTI #
000000000005537519
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$112.9900 / $437.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$149.3800 / $332.3500 | Buy Now |