Part Details for IULHK1111-1REC4-39040-1 by Sensata Circuit Breakers
Overview of IULHK1111-1REC4-39040-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129383-904001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-904002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-904001ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for IULHK1111-1REC4-39040-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003576660
|
Sager | Circuit Breakers | 0 |
|
Buy Now |