Part Details for IULHK1111-1REC4R-65F-35.0- by Sensata Circuit Breakers
Overview of IULHK1111-1REC4R-65F-35.0- by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK1111-1REC4R-65F-35.0-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULHK1111-1REC4R-65F-35.0--ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$712.6900 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 4 Pole - 100A - 415VAC - 80VDC - Lever Actuator - Panel Mount. RoHS: Compliant |
17 Partner Stock |
|
$262.3400 / $372.9000 | Buy Now |
DISTI #
C1S119700292607
|
Chip1Stop | Circuit Breakers | 17 |
|
$319.0000 / $756.0000 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 4 Pole - 100A - 415VAC - 80VDC - Lever Actuator - Panel Mount. RoHS: Compliant |
17 Partner Stock |
|
$262.3400 / $372.9000 | Buy Now |