Part Details for IULHK1114-34750-1 by Sensata Circuit Breakers
Overview of IULHK1114-34750-1 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
347-5010-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair U, 10 position, open, 5.55mm, Header | |
347-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair U, 5 position, open, 5.55mm, Header |
Price & Stock for IULHK1114-34750-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001640125
|
Sager | Circuit Breakers | 0 |
|
Buy Now |