There are no models available for this part yet.
Overview of IULHK2119-1REG4-39040-2 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129383-904001BLF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-904002ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. | |
10129383-904001ALF | Amphenol Communications Solutions | EconoStik™, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for IULHK2119-1REG4-39040-2 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71529519
|
RS | Circuit Breaker HydMag 4 pl 250VAC 35A aux sw 400 Hz 28VDC no volt trip | Sensata - Airpax IULHK2119-1REG4-39040-2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$528.6900 / $587.4300 | RFQ | |
Onlinecomponents.com | Circuit Breaker HydMag 4 pl 250VAC 35A aux sw 400 Hz 28VDC no volt trip | Sensata - Airpax IULHK2119-1REG4-39040-2 RoHS: Compliant |
10 In Stock |
|
$409.5600 / $440.4000 | Buy Now | ||
DISTI #
000000000005231736
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$198.7300 / $604.7100 | Buy Now | |
Master Electronics | Circuit Breaker HydMag 4 pl 250VAC 35A aux sw 400 Hz 28VDC no volt trip | Sensata - Airpax IULHK2119-1REG4-39040-2 RoHS: Compliant |
10 In Stock |
|
$409.5600 / $440.4000 | Buy Now |