Part Details for IULHK3111-26761-4 by Sensata Circuit Breakers
Overview of IULHK3111-26761-4 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULHK3111-26761-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULHK3111-26761-4-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULHK3111-26761-4
|
Heilind Electronics | CIR BRKR, HYDMAG, 4 PL, 277/48 CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 4 Pole - 30A - 277/480VAC - Lever Actuator - Panel Mount. RoHS: Compliant |
16 In Stock |
|
$263.4000 / $389.1800 | Buy Now |
DISTI #
000000000000725100
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$148.9500 / $477.8300 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 4 Pole - 30A - 277/480VAC - Lever Actuator - Panel Mount. RoHS: Compliant |
16 In Stock |
|
$263.4000 / $389.1800 | Buy Now |