Part Details for IULK1-1-42-30.0-01 by Sensata Circuit Breakers
Overview of IULK1-1-42-30.0-01 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULK1-1-42-30.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 30A - Lever Actuator - 400Hz Long Delay - Stud Terminals - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$23.0400 / $66.2500 | Buy Now |
DISTI #
000000000001105334
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 30A - Lever Actuator - 400Hz Long Delay - Stud Terminals - Panel Mount. RoHS: Compliant |
18 In Stock |
|
$23.0400 / $66.2500 | Buy Now |