Part Details for IULK1-34160-15 by Sensata Circuit Breakers
Overview of IULK1-34160-15 by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92634-160HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 60 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
10134160-2210LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Receptacle Terminal, TinPlating, Chrysocal, AWG(#16-20), Preplatd. | |
IC13416043 | Amphenol Communications Solutions | ASSY,LYNX QD,Right Angle Receptacle,40Position short no guide pin & COND. LOSSY |
Price & Stock for IULK1-34160-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002738464
|
Sager | Circuit Breakers | 0 |
|
Buy Now |