Part Details for IULK111-1-61-30.0-01 by Sensata Technologies
Overview of IULK111-1-61-30.0-01 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULK111-1-61-30.0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IULK11116130.001
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$117.9800 / $193.2300 | Order Now |
DISTI #
53195118
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$167.1200 / $253.2900 | Buy Now |
DISTI #
51499590
|
Verical | Circuit Breaker Hydraulic Magnetic 3Pole 30A 250VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1707 | Americas - 2 |
|
$149.9940 / $318.8510 | Buy Now |
DISTI #
IULK11116130.0-0
|
TME | IULK111-1-61-30.0-01 Min Qty: 1 | 16 |
|
$176.0263 / $296.4167 | Buy Now |