There are no models available for this part yet.
Overview of IULK1111-1REC4-61-20.0-A-01 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULK1111-1REC4-61-20.0-A-01 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IULK1111-1REC4-61-20.0-A-01-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A LEVER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$314.8900 | Buy Now | |
DISTI #
72427000
|
RS | Circuit Breaker, Hydraulic, Magnetic, 4 Pole, IUL Series | Sensata - Airpax IULK1111-1REC4-61-20.0-A-01 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$405.8600 / $426.1500 | RFQ | |
DISTI #
000000000005537556
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$149.8900 / $340.7300 | Buy Now |