Part Details for IULK2-1REC4-39736-100 by Sensata Circuit Breakers
Overview of IULK2-1REC4-39736-100 by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-736LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8S 2DCP Right Angle Header, Solder To Board | |
10127397-36H1410LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 3LP+4HP+21S+4HP+3LP, Right Angle, Through Hole. |
Price & Stock for IULK2-1REC4-39736-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APXIULK2-1REC4-39736-100
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.9900 / $121.4700 | Buy Now |
DISTI #
000000000003812024
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.5800 / $150.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$34.9900 / $121.4700 | Buy Now |