Part Details for IULK2-35542-75 by Sensata Circuit Breakers
Overview of IULK2-35542-75 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULK2-35542-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULK2-35542-75-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULK2-35542-75
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
19 In Stock |
|
$73.3100 / $156.0200 | Buy Now |
DISTI #
000000000001640223
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$52.7800 / $211.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
19 In Stock |
|
$73.3100 / $156.0200 | Buy Now |