Part Details for IULK2-40654-2 by Sensata Circuit Breakers
Overview of IULK2-40654-2 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULK2-40654-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-IULK2-40654-2-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$89.6800 / $129.5400 | Buy Now |
DISTI #
IULK2-40654-2-ND
|
DigiKey | CIRCUIT BREAKER MAG-HYDR LEVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
APXIULK2-40654-2
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
8 Partner Stock |
|
$45.3400 / $124.9700 | Buy Now |
DISTI #
000000000005537564
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$40.4000 / $162.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8 Partner Stock |
|
$45.3400 / $124.9700 | Buy Now |