Part Details for IULK4-30434-1 by Airpax
Overview of IULK4-30434-1 by Airpax
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULK4-30434-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3302
|
Newark | Cir Brkr, Hyd Mag, 1 Pole, 250Vac, 20A, Relay Trip, Panel Seal |Sensata/airpax IULK4-30434-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$141.7700 | Buy Now |
DISTI #
71529523
|
RS | Circuit Breaker Magnetic-Hydraulic 20A 240 VAC 1 Pole UL1077 Toggle | Sensata - Airpax IULK4-30434-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8300 | RFQ |