Part Details for IULN1-1-53-70.0 by Airpax
Overview of IULN1-1-53-70.0 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULN1-1-53-70.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528980
|
RS | Circuit Breaker Hyd Mag 1 pole 80VDC 70A panel seal | Sensata - Airpax IULN1-1-53-70.0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$114.5600 / $143.2000 | RFQ |