Part Details for IULN1-1-53-70.0 by Sensata Circuit Breakers
Overview of IULN1-1-53-70.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULN1-1-53-70.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULN1-1-53-70.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 70A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.7167 | Buy Now |
DISTI #
APXIULN1-1-53-70.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 70A - 80VDC - 1 Pole - Toggle - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$69.7000 / $106.3000 | Buy Now |
DISTI #
000000000002738506
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$38.7800 / $155.4500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 70A - 80VDC - 1 Pole - Toggle - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$69.7000 / $106.3000 | Buy Now |