Part Details for IULN1-1REC4-61-5.00-C by Sensata Circuit Breakers
Overview of IULN1-1REC4-61-5.00-C by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULN1-1REC4-61-5.00-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULN1-1REC4-61-5.00-C-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.3733 | Buy Now |
DISTI #
72427405
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULN1-1REC4-61-5.00-C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$121.3400 / $127.4000 | RFQ |
DISTI #
APXIULN1-1REC4-61-5.00-C
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4500 / $116.0500 | Buy Now |
DISTI #
000000000005537567
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$35.8800 / $143.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.4500 / $116.0500 | Buy Now |