Part Details for IULN111-1REC4-61-40.0-E by Sensata Circuit Breakers
Overview of IULN111-1REC4-61-40.0-E by Sensata Circuit Breakers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULN111-1REC4-61-40.0-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULN111-1REC4-61-40.0-E-ND
|
DigiKey | CIR BRKR MAG-HYDR 40A TOGGLE Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$243.7333 | Buy Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC RoHS: Compliant | 0 |
|
$132.3800 / $294.5100 | Buy Now |
DISTI #
000000000003425733
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$100.1800 / $387.7600 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC RoHS: Compliant | 0 |
|
$132.3800 / $294.5100 | Buy Now |