Part Details for IULNK1-1-52-100. by Sensata Technologies
Overview of IULNK1-1-52-100. by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK1-1-52-100.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-IULNK1-1-52-100.
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$101.0600 | Order Now |
DISTI #
20116176
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$83.2500 / $120.3200 | Buy Now |
DISTI #
56219738
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 100A 80VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 1 |
|
$146.4605 | Buy Now |
DISTI #
SENSTA IULNK1-1-52-100.
|
PEI Genesis | Circuit Breakers | 6 |
|
Buy Now |