Part Details for IULNK1-1-52-35.0-K by Sensata Circuit Breakers
Overview of IULNK1-1-52-35.0-K by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK1-1-52-35.0-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK1-1-52-35.0-K-ND
|
DigiKey | CIR BRKR MAG-HYDR 35A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.0400 | Buy Now |
DISTI #
APXIULNK1-1-52-35.0-K
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic 1Pole 35A RoHS: Compliant |
4 In Stock |
|
$57.8000 / $94.3200 | Buy Now |
DISTI #
000000000001640249
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$31.7600 / $95.1500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic 1Pole 35A RoHS: Compliant |
4 In Stock |
|
$57.8000 / $94.3200 | Buy Now |