Part Details for IULNK1-1-53-100. by Sensata Circuit Breakers
Overview of IULNK1-1-53-100. by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK1-1-53-100.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1430-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$105.1000 | Buy Now |
DISTI #
APXIULNK1-1-53-100.
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 80V DC - 1 Pole - Lever - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$65.0400 / $67.3500 | Buy Now |
DISTI #
000000000001194181
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 1 |
|
$40.0500 / $160.5200 | Buy Now |
DISTI #
4240821
|
element14 Asia-Pacific | HYDRAULIC CKT PROT, 1P, 100A, 3.75KV RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$118.7037 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 100A - 80V DC - 1 Pole - Lever - Panel Mount. RoHS: Compliant |
25 In Stock |
|
$65.0400 / $67.3500 | Buy Now |