Part Details for IULNK1-1-62-10.0 by Airpax
Overview of IULNK1-1-62-10.0 by Airpax
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK1-1-62-10.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528983
|
RS | Circuit Breaker Magnetic-Hydraulic 1 Pole 250 VAC UL1077 10A Toggle | Sensata - Airpax IULNK1-1-62-10.0 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$93.2000 | RFQ |