Part Details for IULNK1-1-62-5.00-K by Sensata Circuit Breakers
Overview of IULNK1-1-62-5.00-K by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK1-1-62-5.00-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK1-1-62-5.00-K-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$83.3800 | Buy Now |
DISTI #
APXIULNK1-1-62-5.00-K
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic-Hydraulic | Sensata - Airpax IULNK1-1-62-5.00-K RoHS: Compliant |
9 In Stock |
|
$59.2000 / $99.3500 | Buy Now |
DISTI #
000000000005537591
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$31.7600 / $95.1500 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic-Hydraulic | Sensata - Airpax IULNK1-1-62-5.00-K RoHS: Compliant |
9 In Stock |
|
$59.2000 / $99.3500 | Buy Now |