Part Details for IULNK1-1REC5-51-20.0 by Sensata Circuit Breakers
Overview of IULNK1-1REC5-51-20.0 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK1-1REC5-51-20.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK1-1REC5-51-20.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.6233 | Buy Now |
DISTI #
72427708
|
RS | Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IUL Series | Sensata - Airpax IULNK1-1REC5-51-20.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$125.7000 / $131.9900 | RFQ |
DISTI #
APXIULNK1-1REC5-51-20.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$34.6900 / $120.2200 | Buy Now |
DISTI #
000000000003425750
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$37.1500 / $148.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$34.6900 / $120.2200 | Buy Now |