Part Details for IULNK11-1-51-2.50-A by Sensata Circuit Breakers
Overview of IULNK11-1-51-2.50-A by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for IULNK11-1-51-2.50-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK11-1-51-2.50-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 2.5A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$177.7200 | Buy Now |
DISTI #
72427516
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULNK11-1-51-2.50-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$229.0700 / $240.5100 | RFQ |
DISTI #
APXIULNK11-1-51-2.50-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 2.5A - DC Short Delay - Toggle Actuator - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$177.9500 / $205.0600 | Buy Now |
DISTI #
000000000004966138
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$70.1100 / $271.4400 | Buy Now |
|
Master Electronics | Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 2.5A - DC Short Delay - Toggle Actuator - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$177.9500 / $205.0600 | Buy Now |