Part Details for IULNK11-1-51-40.0-A by Sensata Circuit Breakers
Overview of IULNK11-1-51-40.0-A by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK11-1-51-40.0-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK11-1-51-40.0-A-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3 In Stock |
|
$168.6200 | Buy Now |
DISTI #
72427519
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULNK11-1-51-40.0-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$217.3500 / $228.2200 | RFQ |
DISTI #
APXIULNK11-1-51-40.0-A
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULNK11-1-51-40.0-A RoHS: Compliant |
15 In Stock |
|
$89.2100 / $189.8200 | Buy Now |
DISTI #
000000000005659275
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$66.5400 / $257.5300 | Buy Now |
|
Master Electronics | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULNK11-1-51-40.0-A RoHS: Compliant |
15 In Stock |
|
$89.2100 / $189.8200 | Buy Now |