Part Details for IULNK11-1-52-100. by Sensata Circuit Breakers
Overview of IULNK11-1-52-100. by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK11-1-52-100.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-1450-ND
|
DigiKey | CIR BRKR MAG-HYDR 100A TOGGLE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.1600 | Buy Now |
DISTI #
71528751
|
RS | Circuit Breaker Magnetic-Hydraulic 100A Toggle 80 VDC UL1077 2 Pole | Sensata - Airpax IULNK11-1-52-100. RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$238.7900 / $298.4900 | RFQ |
DISTI #
APXIULNK11-1-52-100.
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mount. RoHS: Compliant |
17 In Stock |
|
$115.4100 / $175.3500 | Buy Now |
DISTI #
000000000001038758
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$83.7100 / $324.0300 | Buy Now |
|
Master Electronics | Magnetic Circuit Breaker (Hydraulic Delay) - 2 Pole - 100A AC - 80V DC - Lever - Panel Mount. RoHS: Compliant |
17 In Stock |
|
$115.4100 / $175.3500 | Buy Now |