There are no models available for this part yet.
Overview of IULNK11-1-62-80.0 by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IULNK11-1-62-80.0 by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IULNK11-1-62-80.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 80A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$203.6767 | Buy Now | |
DISTI #
72427556
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULNK11-1-62-80.0 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$273.4400 / $287.1000 | RFQ | |
DISTI #
APXIULNK11-1-62-80.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Poles - 80A - Toggle Actuator - 50/60Hz Long Delay - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$112.2300 / $238.8300 | Buy Now | ||
DISTI #
000000000000415440
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$83.7100 / $324.0300 | Buy Now | |
Master Electronics | Circuit Breaker - Magnetic (Hydraulic Delay) - 2 Poles - 80A - Toggle Actuator - 50/60Hz Long Delay - Panel Mount. RoHS: Compliant |
6 In Stock |
|
$112.2300 / $238.8300 | Buy Now |