Part Details for IULNK11-1REC4-62-2.00-A by Sensata Circuit Breakers
Overview of IULNK11-1REC4-62-2.00-A by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK11-1REC4-62-2.00-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK11-1REC4-62-2.00-A-ND
|
DigiKey | CIR BRKR MAG-HYDR 2A TOGGLE Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4633 | Buy Now |
DISTI #
72427575
|
RS | Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IUL Series | Sensata - Airpax IULNK11-1REC4-62-2.00-A RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$235.5800 / $247.3800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$99.4700 / $212.0200 | Buy Now |
DISTI #
000000000005537608
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$72.0800 / $279.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$99.4700 / $212.0200 | Buy Now |