Part Details for IULNK111-1-61-60.0 by Sensata Circuit Breakers
Overview of IULNK111-1-61-60.0 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK111-1-61-60.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK111-1-61-60.0-ND
|
DigiKey | CIR BRKR MAG-HYDR 60A TOGGLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$315.1000 | Buy Now |
DISTI #
APXIULNK111-1-61-60.0
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 3Pole 60A 277VAC RoHS: Compliant |
2 In Stock |
|
$315.6100 / $342.5000 | Buy Now |
DISTI #
000000000004966143
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$149.9700 / $481.2400 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 3Pole 60A 277VAC RoHS: Compliant |
2 In Stock |
|
$315.6100 / $342.5000 | Buy Now |