Part Details for IULNK111-1REC4-42-6.00 by Sensata Circuit Breakers
Overview of IULNK111-1REC4-42-6.00 by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK111-1REC4-42-6.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IULNK111-1REC4-42-6.00-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$423.9567 | Buy Now |
DISTI #
72427474
|
RS | Circuit Breaker, Hydraulic, Magnetic, 3 Pole, IUL Series | Sensata - Airpax IULNK111-1REC4-42-6.00 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$394.9600 / $414.7100 | RFQ |
DISTI #
APXIULNK111-1REC4-42-6.00
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$159.7500 / $355.4700 | Buy Now |
DISTI #
000000000006091072
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$145.8800 / $468.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$159.7500 / $355.4700 | Buy Now |