Part Details for IULNK2-1REC4-41216-1 by Sensata Circuit Breakers
Overview of IULNK2-1REC4-41216-1 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147614-121606LF | Amphenol Communications Solutions | BergStak HS™ 0.80mm,Board-to-Board Connector, Header, 120 Position | |
77317-412-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for IULNK2-1REC4-41216-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-IULNK2-1REC4-41216-1-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.2700 | Buy Now |
DISTI #
APXIULNK2-1REC4-41216-1
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.1300 / $147.4600 | Buy Now |
DISTI #
000000000006091079
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$48.4200 / $194.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$69.1300 / $147.4600 | Buy Now |