Part Details for IULNK2-35605-4 by Sensata Circuit Breakers
Overview of IULNK2-35605-4 by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IULNK2-35605-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IULNK2-35605-4-ND
|
DigiKey | CIR BRKR MAG-HYDR LEVER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0233 | Buy Now |
DISTI #
APXIULNK2-35605-4
|
Heilind Electronics | CIR BRKR,HYDMAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
7 In Stock |
|
$48.4200 / $133.5300 | Buy Now |
DISTI #
000000000002738590
|
Sager | Circuit Breakers Cir Brkr,HydMag Min Qty: 3 | 0 |
|
$44.0700 / $176.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
7 In Stock |
|
$48.4200 / $133.5300 | Buy Now |