Part Details for IVURDM-QDK-806 by Banner Engineering Corp
Overview of IVURDM-QDK-806 by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IVURDM-QDK-806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X6724
|
Newark | Interconnect Cordset Euro 8-Pin Straight, To Euro 8-Pin Straight 1.83 M (6 Ft) In Length, With Mounting Bracket And Stylus |Banner Engineering IVURDM-QDK-806 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0000 | Buy Now |
DISTI #
2170-IVURDM-QDK-806-ND
|
DigiKey | CBL CIRC 8POS MALE TO FMALE 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$140.0000 | Buy Now |
DISTI #
778-IVURDM-QDK-806
|
Mouser Electronics | Sensor Cables / Actuator Cables Interconnect Cordset 8-pin M12 Straight, to 8-pin M12 Straight 1.83 m (6 ft) in length, with Mounting Bracket and Stylus | 1 |
|
$140.0000 | Buy Now |
DISTI #
71130015
|
RS | iVu Kit, double ended cable, 1.83m, bracket, stylus, iVu Series | Banner Engineering IVURDM-QDK-806 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$140.0000 | RFQ |
|
Neutron USA | Cordset, Str M12 M 8p to Str M12 F 8p, 1.83m, Black PVC, bracket, stylus, 29589 | 3 |
|
$388.1700 | Buy Now |