Part Details for IX31G-A-10S-CV(7.0) by Hirose Electric Co Ltd
Overview of IX31G-A-10S-CV(7.0) by Hirose Electric Co Ltd
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IX31G-A-10S-CV(7.0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK7135
|
Newark | Modular Conn, Plug, 10P10C, 1Port, Cable, Modular Connector Type:Modular Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat5E, Cat6A, Ip Rating:-, Shielding:Shielded Rohs Compliant: Yes |Hirose(Hrs) IX31G-A-10S-CV(7.0) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$6.4500 | Buy Now |
DISTI #
28AH2732
|
Newark | Modular Conn, Plug, 10P10C, 1Port, Cable, Modular Connector Type:Modular Plug, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):10P10C, Lan Category:Cat5E, Cat6A, Ip Rating:-, Connector Mounting:Cable Rohs Compliant: Yes |Hirose(Hrs) IX31G-A-10S-CV(7.0) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $10.1900 | Buy Now |
DISTI #
H125680-ND
|
DigiKey | CONN MULTI-PURP PLUG 10P IDC STR Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1059 / $8.5700 | Buy Now |
DISTI #
IX31G-A-10S-CV(7.0
|
Avnet Americas | Conn IEC Ethernet PL 10 POS 1mm IDT ST Cable Mount T/R - Trays (Alt: IX31G-A-10S-CV(7.0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.6125 / $6.0755 | Buy Now |
DISTI #
798-IX31G-A-10S-CV70
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CONN PLUG 1X A KEY 10POS IDC 1.3 dia RoHS: Compliant | 170 |
|
$5.1000 / $8.7500 | Buy Now |
|
Future Electronics | IX Series 10 Position 24 to 26 AWG B Key Female Straight Cable Outlet Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.6600 / $5.7500 | Buy Now |
|
Future Electronics | IX Series 10 Position 24 to 26 AWG B Key Female Straight Cable Outlet Plug RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.6600 / $5.7500 | Buy Now |
DISTI #
HIRIX31G-A-10S-CV(7.0)
|
Heilind Electronics | CONN PLUG 1X A KEY 10P IDC 1.3 251-0023-0-00 | Americas - 0 in Stock |
|
$5.1094 / $5.9839 | Buy Now |
DISTI #
IX31G-A-10S-CV-7.0
|
TME | Connector: ix Industrial, plug, IX, female, PIN: 10, A, gold-plated Min Qty: 1 | 0 |
|
$5.0600 / $8.0400 | RFQ |
DISTI #
000000000005724903
|
Sager | Modular Connectors / Ethernet Connectors CONN PLUG 1X A KEY 10POS IDC 1.3 dia Min Qty: 1 | 0 |
|
$4.5400 / $5.5700 | Buy Now |
Part Details for IX31G-A-10S-CV(7.0)
IX31G-A-10S-CV(7.0) CAD Models
IX31G-A-10S-CV(7.0) Part Data Attributes
|
IX31G-A-10S-CV(7.0)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IX31G-A-10S-CV(7.0)
Hirose Electric Co Ltd
Telecom and Datacom Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |