Part Details for IXBOD1-19RD by Littelfuse Inc
Overview of IXBOD1-19RD by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IXBOD1-19RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH5225
|
Newark | Power Diode Discretes-Others Bod-Package/ Box |Littelfuse IXBOD1-19RD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.1300 / $76.0700 | Buy Now |
Part Details for IXBOD1-19RD
IXBOD1-19RD CAD Models
IXBOD1-19RD Part Data Attributes
|
IXBOD1-19RD
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXBOD1-19RD
Littelfuse Inc
RVS Blocking BOD, 1900V V(BO) Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
Breakover Voltage-Max | 1900 V | |
Breakover Voltage-Min | 1850 V | |
Configuration | SINGLE | |
Holding Current-Max | 30 mA | |
Holding Current-Nom | 30 mA | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | RVS BLOCKING BOD |
Alternate Parts for IXBOD1-19RD
This table gives cross-reference parts and alternative options found for IXBOD1-19RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXBOD1-19RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXBOD1-15 | Symmetrical BOD, 1500V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-15 |
IXBOD1-40 | Symmetrical BOD, 4000V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-40 |
IXBOD1-15RD | RVS Blocking BOD, 1500V V(BO) Max, | Littelfuse Inc | IXBOD1-19RD vs IXBOD1-15RD |
IXBOD1-24RD | RVS Blocking BOD, 2400V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-24RD |
IXBOD1-19R | RVS Blocking BOD, 1900V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-19R |
SGT22B13 | Symmetrical BOD, 280V V(BO) Max, MODIFIED TO-202, 2 PIN | Harris Semiconductor | IXBOD1-19RD vs SGT22B13 |
IXBOD1-24R | RVS Blocking BOD, 2400V V(BO) Max, | Littelfuse Inc | IXBOD1-19RD vs IXBOD1-24R |
IXBOD1-34R | RVS Blocking BOD, 3400V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-34R |
IXBOD1-42 | Symmetrical BOD, 4200V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-42 |
IXBOD1-07 | RVS Blocking BOD, 700V V(BO) Max, | IXYS Corporation | IXBOD1-19RD vs IXBOD1-07 |