Part Details for IXDF604PI by IXYS Corporation
Overview of IXDF604PI by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDF604PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-IXDF604PI
|
Mouser Electronics | Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-P RoHS: Compliant | 512 |
|
$0.8830 / $1.4800 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$3.3220 / $4.5300 | Buy Now | |
DISTI #
IXDF604PI
|
TTI | Gate Drivers 4A DUAL L-SIDE U-FST DRV 8-P Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
IXDF604PI
|
TME | IC: driver, low-side,gate driver, DIP8, -4÷4A, Ch: 2, 4.5÷35V Min Qty: 1 | 558 |
|
$1.1200 / $1.4900 | Buy Now |
|
LCSC | Low Side 2 4A 9ns 8ns 4.5V35V 4A DIP-8 Gate Drive ICs ROHS | 1 |
|
$1.2010 / $1.3810 | Buy Now |
|
New Advantage Corporation | IC GATE DVR 4A DUAL HS 8DIP RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 706 |
|
$2.0500 / $2.1900 | Buy Now |
Part Details for IXDF604PI
IXDF604PI CAD Models
IXDF604PI Part Data Attributes:
|
IXDF604PI
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
IXDF604PI
IXYS Corporation
Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.59 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.065 µs | |
Turn-on Time | 0.065 µs | |
Width | 7.62 mm |
Alternate Parts for IXDF604PI
This table gives cross-reference parts and alternative options found for IXDF604PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDF604PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDF604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | Littelfuse Inc | IXDF604PI vs IXDF604PI |
IXDD604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDD604PI |
IXDD604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | Littelfuse Inc | IXDF604PI vs IXDD604PI |
IXDN604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXYS Corporation | IXDF604PI vs IXDN604PI |
IXDN604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | Littelfuse Inc | IXDF604PI vs IXDN604PI |
IXDN604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDN604PI |
IXDD604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXYS Corporation | IXDF604PI vs IXDD604PI |
IXDI604PI | Buffer/Inverter Based MOSFET Driver, PDIP8, DIP-8 | IXYS Corporation | IXDF604PI vs IXDI604PI |
IXDI604PI | Buffer/Inverter Based MOSFET Driver, 4A, PDIP8, ROHS COMPLIANT, DIP-8 | IXYS Integrated Circuits Division | IXDF604PI vs IXDI604PI |