Part Details for IXDI614YI by IXYS Integrated Circuits Division
Overview of IXDI614YI by IXYS Integrated Circuits Division
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDI614YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IXDI614YI-ND
|
DigiKey | IC GATE DRVR LOW-SIDE TO263-5 Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1974 In Stock |
|
$2.9966 / $5.9700 | Buy Now |
Part Details for IXDI614YI
IXDI614YI CAD Models
IXDI614YI Part Data Attributes
|
IXDI614YI
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDI614YI
IXYS Integrated Circuits Division
IC BUF OR INV BASED MOSFET DRIVER, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, MOSFET Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.975 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.075 µs | |
Turn-on Time | 0.075 µs | |
Width | 9.15 mm |
Alternate Parts for IXDI614YI
This table gives cross-reference parts and alternative options found for IXDI614YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDI614YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDD614YI | Buffer/Inverter Based MOSFET Driver, PSSO5, TO-263, 5 PIN | IXYS Corporation | IXDI614YI vs IXDD614YI |
IXDD614YI | Buffer/Inverter Based MOSFET Driver, PSSO5, TO-263, 5 PIN | Littelfuse Inc | IXDI614YI vs IXDD614YI |
IXDI614YI | Buffer/Inverter Based MOSFET Driver, PSSO5, TO-263, 5 PIN | Littelfuse Inc | IXDI614YI vs IXDI614YI |
IXDD609YI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | Littelfuse Inc | IXDI614YI vs IXDD609YI |
IXDD614YI | IC BUF OR INV BASED MOSFET DRIVER, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, MOSFET Driver | IXYS Integrated Circuits Division | IXDI614YI vs IXDD614YI |
IXDD609YI | Buffer/Inverter Based MOSFET Driver, 9A, CMOS, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN | IXYS Corporation | IXDI614YI vs IXDD609YI |
IXDI614YI | Buffer/Inverter Based MOSFET Driver, PSSO5, TO-263, 5 PIN | IXYS Corporation | IXDI614YI vs IXDI614YI |