Filter Your Search
1 - 3 of 3 results
|
IXDI614YI
IXYS Integrated Circuits Division
|
$2.5620 | Transferred | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.975 mm | 4.8 mm | 9.15 mm | IXYS INTEGRATED CIRCUITS DIVISION | D2PAK | TO-263, SMSIP5H,.6,67TB | 4 | unknown | EAR99 | 8542.39.00.01 | ||||
|
IXDI614YI
Littelfuse Inc
|
$4.6663 | Yes | Active | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.975 mm | 4.8 mm | 9.15 mm | LITTELFUSE INC | TO-263, 5 PIN | compliant | EAR99 | 8542.39.00.01 | LITTELFUSE | ||||
|
IXDI614YI
IXYS Corporation
|
Check for Price | Yes | Transferred | 18 V | 75 ns | 75 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 35 V | 4.5 V | YES | AUTOMOTIVE | R-PSSO-G5 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.7 mm | SINGLE | 9.975 mm | 4.8 mm | 9.15 mm | IXYS CORP | D2PAK | TO-263, 5 PIN | 4 | compliant | EAR99 | 8542.39.00.01 |