-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ5452
|
Newark | Gate Driver Ic, 4.5V - 35V, Soic, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Logic Rohs Compliant: Yes |Littelfuse IXDN602SIA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 688 |
|
$0.5740 | Buy Now |
DISTI #
5656-IXDN602SIA-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
19793 In Stock |
|
$0.6550 / $1.6300 | Buy Now |
DISTI #
P40:2555_23229162
|
Arrow Electronics | Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 3559 |
|
$0.5693 / $1.2278 | Buy Now |
DISTI #
E02:0323_06695899
|
Arrow Electronics | Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2305 | Europe - 1550 |
|
$0.5897 / $1.3149 | Buy Now |
|
Future Electronics | IXDN Series 35 V 2 A 2.5 Ohm Low-Side Ultrafast MOSFET Drivers - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 100 Container: Tube | 70Tube |
|
$0.5800 / $0.6750 | Buy Now |
DISTI #
68782793
|
Verical | Driver 2A 2-OUT Low Side Non-Inv 8-Pin SOIC Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2305 | Americas - 1550 |
|
$0.5883 / $1.1583 | Buy Now |
DISTI #
SMC-IXDN602SIA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2010+ Container: Tubes | 610000 |
|
$0.4480 / $0.5320 | RFQ |
DISTI #
3930259
|
element14 Asia-Pacific | GATE DRIVER IC, 4.5-35V, 2-CH, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 683 |
|
$0.6932 / $1.6925 | Buy Now |
DISTI #
3930259
|
Farnell | GATE DRIVER IC, 4.5-35V, 2-CH, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 672 |
|
$0.6857 / $1.5825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IXDN602SIA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
IXDN602SIA
Littelfuse Inc
Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.038 µs | |
Turn-on Time | 0.04 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IXDN602SIA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN602SIA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | Littelfuse Inc | IXDN602SIA vs IXDN602SIATR |
IXDN602SIA | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | IXYS Corporation | IXDN602SIA vs IXDN602SIA |
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, 2A, PDSO8, MS-012AA, SOIC-8 | IXYS Corporation | IXDN602SIA vs IXDN602SIATR |
IXDN602SIA | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SIA vs IXDN602SIA |
IXDN602SIATR | Buffer/Inverter Based MOSFET Driver, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | IXYS Integrated Circuits Division | IXDN602SIA vs IXDN602SIATR |