Part Details for IXDN630YI by IXYS Integrated Circuits Division
Overview of IXDN630YI by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IXDN630YI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | IC-630 MOSFET DRIVER 30A 12.5V LOW-SIDE TO-263-5 | 333 |
|
$8.8169 / $9.6986 | Buy Now |
Part Details for IXDN630YI
IXDN630YI CAD Models
IXDN630YI Part Data Attributes:
|
IXDN630YI
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
IXDN630YI
IXYS Integrated Circuits Division
IC 30 A BUF OR INV BASED MOSFET DRIVER, PSSO5, ROHS COMPLIANT, TO-263, 5 PIN, MOSFET Driver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
Length | 9.975 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 18 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 0.1 µs | |
Turn-on Time | 0.1 µs | |
Width | 9.15 mm |
Alternate Parts for IXDN630YI
This table gives cross-reference parts and alternative options found for IXDN630YI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IXDN630YI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXDN409YI | Buffer/Inverter Based MOSFET Driver, 9A, PSSO5, TO-263, D2PAK-5 | IXYS Corporation | IXDN630YI vs IXDN409YI |
IXDD409YI | Buffer/Inverter Based MOSFET Driver, 9A, PSSO5, TO-263, D2PAK-5 | IXYS Corporation | IXDN630YI vs IXDD409YI |
IXDN630YI | Buffer/Inverter Based MOSFET Driver, 30A, PSSO5, TO-263, 5 PIN | Littelfuse Inc | IXDN630YI vs IXDN630YI |
IXDN630YI | Buffer/Inverter Based MOSFET Driver, 30A, PSSO5, TO-263, 5 PIN | IXYS Corporation | IXDN630YI vs IXDN630YI |
IXDI409YI | Buffer/Inverter Based MOSFET Driver, 9A, PSSO5, TO-263, D2PAK-5 | IXYS Corporation | IXDN630YI vs IXDI409YI |